+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2S-3KKE-A

IR transmitter; 920÷960nm; transparent; 500mW; 80°; 2.6÷3.35VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PK2S-3KKE-A
TME Symbol:
PK2S-3KKE-A

Specification

Manufacturer
ProLight Opto
Type of diode
IR transmitter
Wavelength
920...960nm
LED lens
transparent
Radiant power
500mW
Viewing angle
80°
Operating voltage
2.6...3.35V DC
Mounting
SMD
Dimensions
3.45x3.47x2.5mm
LED current
350mA
LED version
EMITER
Shape
square
Case - mm
3535
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs ProLight Opto,
*
PK2S-3KKE-A
693 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Packaging method by the manufacturer:
Reel = 500 pcs