+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2S-3LJE-A

IR transmitter; 840÷870nm; transparent; 1560mW; 140°; 2.85÷3.3VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PK2S-3LJE-A
TME Symbol:
PK2S-3LJE-A

Specification

Manufacturer
ProLight Opto
Type of diode
IR transmitter
Wavelength
840...870nm
LED lens
transparent
Radiant power
1560mW
Viewing angle
140°
Operating voltage
2.85...3.3V DC
Mounting
SMD
Dimensions
3.45x3.47x1.9mm
LED current
1A
LED version
EMITER
Shape
square
Case - mm
3535
Gross weight0.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IR LEDs ProLight Opto,
*
PK2S-3LJE-A
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order
Packaging method by the manufacturer:
Reel = 500 pcs