+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: HANTEK
Manufacturer | HANTEK | ||
Type of oscilloscope | digital | ||
Kind of oscilloscope | DSO | ||
Number of channels | 2 | ||
Band | 100MHz | ||
Sampling | 1Gsps | ||
Memory record length | 4Mpts/ch | ||
Kind of display used | colour, LCD TFT 7" | ||
Trigger modes | automatic, normal, single | ||
Trigger | CAN/LIN, falling-edge, IIC, impulse width, interval, overtime, pattern, rising-edge, slope, SPI, UART, video signal, window | ||
Time base | 2n...1ks/div | ||
Max. input voltage | 300V | ||
Vertical resolution | 8bit | ||
Input coupling | AC, DC, GND | ||
Interface | USB | ||
Manufacturer series | DSO2000 | ||
Rise time | ≤3.5ns | ||
Input impedance | 1MΩ/20pF | ||
Additional functions | arbitrary waveform generator | ||
Waveforms | arbitrary, DC, exponential, noise, ramp, rectangular, sinus | ||
Waveform frequency range | 0,1Hz...1MHz (ramp waveform), 0,1Hz...10MHz (rectangular waveform), 0,1Hz...25MHz (sinus waveform), 1µHz...25MHz (arbitrary waveform) | ||
Kind of modulation | AM, FM | ||
Maximum waveform frequency | 25MHz | ||
Arbitrary waveform | record length: 4096 | ||
Conform to the norm | CAT II 300V EN 61010 | ||
Operating temperature | 0...50°C | ||
Body dimensions | 318x110x150mm | ||
Software | included | ||
Support | SCPI |