+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OWON | ||
Type of oscilloscope | digital | ||
Number of channels | 2 | ||
Band | 150MHz | ||
Sampling | 1Gsps | ||
Memory record length | 20Mpts | ||
Kind of display used | LCD 7" | ||
Trigger modes | automatic, normal, single | ||
Trigger | falling-edge, rising-edge, video signal | ||
Time base | 2n...1ks/div | ||
Max. input voltage | 400V | ||
Vertical resolution | 8bit | ||
Input coupling | AC, DC, GND | ||
Manufacturer series | SDS | ||
Rise time | ≤2.4ns | ||
Input impedance | 1MΩ/12pF | ||
Input sensitivity | 2mV/div...10V/div | ||
Power consumption | 16W | ||
Body dimensions | 301x152x70mm | ||
Software | download from manufacturers website | ||
Connection | USB | ||
Display resolution | 800x480 | ||
Connectors for the country | Europe |